Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.290 (S$1.4061) |
| 50+ | S$1.140 (S$1.2426) |
| 100+ | S$1.080 (S$1.1772) |
| 250+ | S$0.984 (S$1.0726) |
| 500+ | S$0.932 (S$1.0159) |
| 1500+ | S$0.908 (S$0.9897) |
Product Information
Product Overview
Introducing the Screwdriver-Interchangeable (2-IN-1) with a cross and slotted screwdriver bit, this versatile hand tool offers two-way use for added convenience. With just a simple flip, you can switch between the cross and slotted bits, eliminating the need for multiple screwdrivers in your toolbox. The screwdriver features a bi-color design, combining visual appeal with practicality. Its comfortable grip ensures a secure hold and minimizes hand fatigue, allowing you to work efficiently for extended periods. The interchangeable design adds to its versatility, making it suitable for a wide range of applications and tasks. Whether you're tightening or loosening screws, assembling furniture, or working on DIY projects, this 2-IN-1 screwdriver is a reliable companion. Its compact size makes it easy to carry and store, ensuring you always have a handy tool by your side. Add this versatile and comfortable Screwdriver-Interchangeable to your collection, and enjoy the convenience and efficiency it brings to your projects.
- Product Weight: 50g
- Screwdriver Size: PH2/SL6,Length 6.5cm
- Material: Chrome Vanadium
- Surface Treatment: Chrome Plated
- Single Packing: Polybag
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
-
6.5mm
Multicomp Pro Tool Set
-
650mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate