Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No4-301Copy
Manufacturer Standard Lead Time7 weeks
Order Code2965665
Also Known AsGTIN UPC EAN: 4250838504041
Your Part Number
746 In Stock
Need more?
746 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.310 (S$1.4279) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.31 (S$1.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No4-301Copy
Manufacturer Standard Lead Time7 weeks
Order Code2965665
Also Known AsGTIN UPC EAN: 4250838504041
Technical Datasheet
Tip Size1.8mm
Blade Length40mm
Overall Length85mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Very small screwdriver, also known as a micro screwdriver, with a precision blade and sturdy handle. Often supplied in the box as an addition to devices for opening, setting or readjusting. Also known as a watchmaker's screwdriver or precision mechanic screwdriver.
- Blade width 2.0 with a tolerance of +/- 0.2 mm
- Plastic handle hard stable
- Blade length 40 mm , Handle length 45 mm
- Blade Ø 2 mm
- Blade width 1.8 to max.2.2 mm
- Blade thickness 0.5 bis 0.65 mm
- Material tool steel
- Product Length: 85mm
- Weight: 40g
Technical Specifications
Tip Size
1.8mm
Overall Length
85mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003