Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No1993 U-3
Order Code9792368
Also Known AsGTIN UPC EAN: 4010886614426 6144240
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$145.320 (S$158.3988) |
Price for:Each
Minimum: 5
Multiple: 5
S$726.60 (S$791.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1993 U-3 is a 5° angled Reversible Ratchet with non-slip metal disc change, fine toothed and robust. The 1/2-inch square drive for hand-operated sockets and accessories with square drive as per DIN 3120 - C 12.5, ISO 1174 ball locking device. It is made of vanadium steel 31CrV3 with chrome-plated finish.
- Non-slip 2-component handle with hanging hole
Applications
Aerospace, Defence, Military, Avionics, Power Management, Industrial
Technical Specifications
Drive Size - Imperial
1/2"
Product Range
-
Length
270mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4