Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSTRIPAX ULTIMATE
Order Code2448758
Also Known As1468880000
Technical Datasheet
6 In Stock
12 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$181.130 (S$197.4317) |
Price for:Each
Minimum: 1
Multiple: 1
S$181.13 (S$197.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSTRIPAX ULTIMATE
Order Code2448758
Also Known As1468880000
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.25mm² to 6mm²
For Use WithFlexible & Solid Conductors
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Stripping tool with automatic self-adjustment, for flexible and solid conductors with halogen-free insulation. Ideally suitable for mechanical and plant engineering, railway and rail traffic, wind energy, robot technology, explosion protection as well as marine, offshore and ship building sectors
- For flexible and solid conductors
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- No fanning-out of individual conductors
- Adjustable to diverse insulation thicknesses
- Double-insulated cables in two process steps without special adjustment
- No play in self-adjusting cutting unit
- Long service life
- Optimised ergonomic design
- Max stripping length 25mm
Applications
Industrial, Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Flexible & Solid Conductors
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
0.25mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225