Print Page
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$63.920 (S$69.6728) |
| 6+ | S$62.650 (S$68.2885) |
| 12+ | S$61.370 (S$66.8933) |
Price for:Each
Minimum: 1
Multiple: 1
S$63.92 (S$69.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3756 80Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1725376 |
| Product Range | T3756 X |
| Also Known As | GTIN UPC EAN: 5013969498400 |
| Technical Datasheet | |
| Stripping Capacity AWG | 20AWG |
| Stripping Capacity Metric | 0.8mm |
| For Use With | PVC, PTFE & Coated Wires |
| Product Range | T3756 X |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
This C.K Precision Wire Stripper is a compact tool dedicated to repeatable, damage-free stripping of 0.80mm (20 AWG) fine-gauge wire with PVC, Teflon, and similar coatings. Featuring specially hardened blades for outstanding long-term performance, this tool provides a 50mm scale and depth stop, making it ideal for accurate, precise, and damage-free work in detailed electronics.
- Compact precision wire strippers for repeatable, damage free stripping of PVC, PTFE & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,80 mm (20 AWG)
Technical Specifications
| Stripping Capacity AWG | 20AWG |
|---|---|
| For Use With | PVC, PTFE & Coated Wires |
| SVHC | No SVHC (25-Jun-2025) |
| Stripping Capacity Metric | 0.8mm |
|---|---|
| Product Range | T3756 X |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |