55 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$38.440 (S$41.8996) |
Product Information
Product Overview
This comprehensive tap and die set is designed for precision threading and repair across a wide range of metric and pipe applications. Featuring a combination of national coarse, national fine and pipe threads, it includes M3 to M12 tap and die sizes alongside a 1/8 inch NPT option. Ideal for professional workshops and demanding DIY use, the set is supplied in a durable metal case and includes essential tools for accurate and efficient thread cutting.
- Wide range of thread types including national coarse, national fine and pipe threads for maximum versatility
- 16 metric tap and die sizes from M3 to M12 plus 1/8 inch NPT tap and die
- Long handle adjustable tap wrench provides improved leverage and control during use
- T-handle tap wrench allows precise hand threading in tighter or delicate applications
- Die handle ensures secure grip for consistent external thread cutting
- Includes screwpitch gauge for quick identification and accurate thread matching
- Flat screwdriver included for set adjustments and general workshop tasks
- Supplied in a robust metal case for organised storage and transport
Contents
Tap/Die sizes: M3x0.5, M3x0.6, M4x0.7, M4x0.75, M5x0.8, M5x0.9, M6x0.75, M6x1.0, M7x0.75, M7x1.0, M8x1.0, M8x1.25, M10x1.25, M10x1.5, M12x1.5, M12x1.75, 1x 1/8 inch NPT tap and die, 1 x Long handle adjustable tap wrench, 1 x "T" handle tap wrench, 1 x Die handle, 1 x Flat screwdriver, 1 x Screwpitch gauge, metal case
Technical Specifications
34 Taps & Dies, Long handle adjustable tap wrench, T-handle tap wrench, Die handle, Screwdriver, Screw pitch gauge & Metal case.
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate