Print Page
05075657001
Adjustable Torque Wrench, 14 x 18mm Drive, 395mm L, 10N-m to 100N-m, Click-Torque X7 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05075657001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4377912 |
| Product Range | Click-Torque X7 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
1 Next business day delivery available(SG stock)
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$215.590 (S$234.9931) |
Price for:Each
Minimum: 1
Multiple: 1
S$215.59 (S$234.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05075657001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4377912 |
| Product Range | Click-Torque X7 Series |
| Technical Datasheet | |
| Torque Tool Style | Wrench |
| Torque Range ft-lb | 8ft-lb to 73ft-lb |
| Torque Range N-m | 10N-m to 100N-m |
| Drive Size - Metric | 18mm |
| Drive Size - Imperial | - |
| Overall Length | 395mm |
| Product Range | Click-Torque X7 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
05075657001 is a 10-100Nm, click-torque X 7 torque wrench for insert tools. It features easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right and left-hand use and with square insert 14x18mm for insert tools.
- For 14x18mm interchangeable insert tools
- Audible and tactile release mechanism when the set torque value is reached
- Very robust design with ergonomic 2-component handle suitable for right and left-handed use
- Measuring range: 10-100 Nm; precision ± 4 % as per DIN EN ISO 6789-1:2017-07
- Size is 430 x 55 x 55mm
Technical Specifications
| Torque Tool Style | Wrench |
|---|---|
| Torque Range N-m | 10N-m to 100N-m |
| Drive Size - Imperial | - |
| Product Range | Click-Torque X7 Series |
| Torque Range ft-lb | 8ft-lb to 73ft-lb |
|---|---|
| Drive Size - Metric | 18mm |
| Overall Length | 395mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.126 |