Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007426
Order Code3766464
Product RangeMulticomp Pro Wire Wrap Tools
Your Part Number
Technical Datasheet
89 In Stock
500 more incoming. You can reserve stock now
11 Next business day delivery available(SG stock)
78 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.600 (S$23.544) |
| 5+ | S$20.680 (S$22.5412) |
| 10+ | S$19.970 (S$21.7673) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.60 (S$23.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007426
Order Code3766464
Product RangeMulticomp Pro Wire Wrap Tools
Technical Datasheet
Wrap Tool TypeBit / Sleeve
Wire Wrap StyleStandard
Terminal Diagonal Min4.3mm
Outside Diameter Min4.3mm
Outside Diameter Max5mm
Terminal Diagonal Max5mm
Wire Size (AWG)24AWG to 20AWG
Product RangeMulticomp Pro Wire Wrap Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro MP007426 wire wrapping tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications.
- Wire Strip Wrap & Unwrap Tool
- Handle: Aluminium
- Hex: Steel
- Wire Gauge Wrapping: 20-24AWG(0.812mm-0.511mm)
- Terminal Hole Dia. Wrapping: 1.8mm x 32mm depth
- Outside Diameter Wrapping: 5.0mm
- Terminal Hole Dia. Unwrapping: 1.8mm x 11mm depth
- Outside Diameter Unwrapping: 4.3mm
- Maximum Wire Diameter Stripping: 1.5mm
- Weight: 28g
Applications
Electronics Design, Datacom, Hobby & Education, Industrial & Manufacturing, Military, Patch Panels
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Wrap Tool Type
Bit / Sleeve
Terminal Diagonal Min
4.3mm
Outside Diameter Max
5mm
Wire Size (AWG)
24AWG to 20AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
Standard
Outside Diameter Min
4.3mm
Terminal Diagonal Max
5mm
Product Range
Multicomp Pro Wire Wrap Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257