Audio Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ S$13.170 (S$14.3553)5+ S$12.710 (S$13.8539)10+ S$12.240 (S$13.3416)50+ S$11.010 (S$12.0009)100+ S$10.970 (S$11.9573)More Pricing... | Min: 1 / Mult: 1 | 3.16:1 | - | - | 50mW | - | - | Miniature Encapsulated - Data/Voice Coupling | - | 8ohm | Through Hole | - | 300Hz | - | ||||
Each | 1+ S$21.510 (S$23.4459)5+ S$20.680 (S$22.5412)10+ S$19.840 (S$21.6256)50+ S$18.430 (S$20.0887)100+ S$18.410 (S$20.0669) | Min: 1 / Mult: 1 | 4.4:1 | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | 8ohm | Through Hole | PC Pin | 300Hz | SP Series |