Audio Transformers:
107 Products FoundFind a huge range of Audio Transformers at element14 Singapore. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$2.570 (S$2.8013)10+ S$2.130 (S$2.3217)25+ S$1.940 (S$2.1146)50+ S$1.840 (S$2.0056)100+ S$1.760 (S$1.9184)More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ S$23.970 (S$26.1273)5+ S$23.420 (S$25.5278)10+ S$22.860 (S$24.9174)50+ S$22.300 (S$24.307)100+ S$18.340 (S$19.9906)More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | 150ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ S$19.110 (S$20.8299)5+ S$18.980 (S$20.6882)10+ S$18.850 (S$20.5465)50+ S$18.710 (S$20.3939)100+ S$18.340 (S$19.9906)More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | 150ohm | 0 | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
TRIAD MAGNETICS | Each | 1+ S$7.440 (S$8.1096)10+ S$6.720 (S$7.3248)25+ S$6.450 (S$7.0305)50+ S$6.250 (S$6.8125)100+ S$6.060 (S$6.6054)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Line Matching | - | 172ohm | - | 172ohm | Through Hole | PC Pin | - | TY Series | ||||
Each | 1+ S$13.760 (S$14.9984)10+ S$12.040 (S$13.1236)25+ S$9.980 (S$10.8782)50+ S$8.950 (S$9.7555)100+ S$8.260 (S$9.0034)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 2mW | 0 | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 0 | - | |||||
Each | 1+ S$20.680 (S$22.5412)5+ S$20.540 (S$22.3886)10+ S$20.400 (S$22.236)50+ S$20.250 (S$22.0725)100+ S$19.850 (S$21.6365)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ S$8.280 (S$9.0252)10+ S$7.710 (S$8.4039)25+ S$7.390 (S$8.0551)50+ S$7.100 (S$7.739)100+ S$6.430 (S$7.0087)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ S$7.740 (S$8.4366)10+ S$6.980 (S$7.6082)25+ S$6.710 (S$7.3139)50+ S$6.490 (S$7.0741)100+ S$6.170 (S$6.7253)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ S$3.470 (S$3.7823)10+ S$3.150 (S$3.4335)25+ S$3.030 (S$3.3027)50+ S$2.910 (S$3.1719)100+ S$2.780 (S$3.0302)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | 66ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
Each | 1+ S$23.190 (S$25.2771)5+ S$22.730 (S$24.7757)10+ S$22.270 (S$24.2743)50+ S$21.800 (S$23.762)100+ S$21.340 (S$23.2606)More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | 150ohm | 0 | - | - | 0 | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ S$24.890 (S$27.1301)5+ S$23.660 (S$25.7894)10+ S$22.420 (S$24.4378)50+ S$21.080 (S$22.9772) | Min: 1 / Mult: 1 | 2:1:1 | - | 600ohm | 600ohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 72ohm | - | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ S$23.180 (S$25.2662)5+ S$22.040 (S$24.0236)10+ S$20.890 (S$22.7701)50+ S$19.490 (S$21.2441) | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ S$24.570 (S$26.7813)10+ S$19.220 (S$20.9498)25+ S$16.690 (S$18.1921) | Min: 1 / Mult: 1 | 1:1 | - | 200ohm | 200ohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ S$7.470 (S$8.1423)10+ S$7.120 (S$7.7608)25+ S$6.900 (S$7.521)50+ S$6.190 (S$6.7471)100+ S$5.700 (S$6.213)More Pricing... | Min: 1 / Mult: 1 | 2.24:1 | - | 10kohm | 2kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ S$23.190 (S$25.2771)5+ S$22.730 (S$24.7757)10+ S$22.270 (S$24.2743)50+ S$21.800 (S$23.762)100+ S$21.340 (S$23.2606)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ S$22.730 (S$24.7757)5+ S$22.280 (S$24.2852)10+ S$21.830 (S$23.7947)50+ S$21.370 (S$23.2933)100+ S$20.920 (S$22.8028)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 150ohm | 150ohm | - | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ S$2.570 (S$2.8013)10+ S$2.130 (S$2.3217)25+ S$1.940 (S$2.1146)50+ S$1.840 (S$2.0056)100+ S$1.760 (S$1.9184)More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ S$27.620 (S$30.1058)10+ S$21.610 (S$23.5549)25+ S$18.760 (S$20.4484) | Min: 1 / Mult: 1 | 1:3:10 | - | 200ohm | 20kohm | - | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ S$108.180 (S$117.9162)10+ S$101.300 (S$110.417)25+ S$94.800 (S$103.332)50+ S$93.710 (S$102.1439)100+ S$86.900 (S$94.721) | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ S$22.730 (S$24.7757)5+ S$22.280 (S$24.2852)10+ S$21.830 (S$23.7947)50+ S$21.370 (S$23.2933)100+ S$20.920 (S$22.8028)More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | 150ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ S$25.080 (S$27.3372)5+ S$24.500 (S$26.705)10+ S$23.920 (S$26.0728)50+ S$23.330 (S$25.4297)100+ S$22.870 (S$24.9283)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 150ohm | 150ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ S$12.750 (S$13.8975)5+ S$11.510 (S$12.5459) | Min: 1 / Mult: 1 | - | - | - | - | - | 10W | 12000Hz | - | - | - | - | - | - | - | Wire Leaded | 100Hz | - | |||||
Each | 1+ S$7.550 (S$8.2295)10+ S$7.400 (S$8.066)25+ S$7.250 (S$7.9025)50+ S$7.100 (S$7.739)100+ S$6.950 (S$7.5755)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 68ohm | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 200Hz | - | |||||
Each | 1+ S$12.450 (S$13.5705)10+ S$12.210 (S$13.3089)25+ S$11.960 (S$13.0364)50+ S$11.710 (S$12.7639)100+ S$11.460 (S$12.4914)More Pricing... | Min: 1 / Mult: 1 | 1:1CT | - | 600ohm | 600ohm | - | - | 0 | 1kV | Miniature Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 0 | VTX A-Series | |||||
Each | 1+ S$7.360 (S$8.0224)10+ S$7.220 (S$7.8698)25+ S$7.070 (S$7.7063)50+ S$6.920 (S$7.5428)100+ S$6.780 (S$7.3902)More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 0 | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 111ohm | Surface Mount | Solder | 200Hz | - |