Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNPOWER
Manufacturer Part NoMW2P-045
Order Code1209671
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoMW2P-045
Order Code1209671
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Voltage FunctionStep-Down
Input Voltage230V
Output Voltage110V
Power Rating45W
Output Current410mA
Isolation Voltage-
Transformer MountingPlug-In
Input Connection-
Output Connection-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Function
Step-Down
Output Voltage
110V
Output Current
410mA
Transformer Mounting
Plug-In
Output Connection
-
SVHC
No SVHC (16-Jan-2020)
Input Voltage
230V
Power Rating
45W
Isolation Voltage
-
Input Connection
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2