Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAGNALL ELECTRONICS
Manufacturer Part NoD3620.
Order Code3303937
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDAGNALL ELECTRONICS
Manufacturer Part NoD3620.
Order Code3303937
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
PCB Transformer TypeBobbin
Primary Voltages130V
Secondary Voltages2 x 24V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating125mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for D3620.
1 Product Found
Technical Specifications
PCB Transformer Type
Bobbin
Secondary Voltages
2 x 24V
Frequency Range
50Hz / 60Hz
Current Rating
125mA
Transformer Mounting
Through Hole
SVHC
To Be Advised
Primary Voltages
130V
Power Rating
6VA
Winding Type
-
Isolation Voltage
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18