Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1600C
Order Code1454862
Product Range1600 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1600C
Order Code1454862
Product Range1600 Series
Technical Datasheet
No. of Channels4Channels
Turns Ratio1:1
No. of Channels4 Channel
Propagation Delay-
Insertion Loss-
Supply Voltage Min-
DC Resistance-
Supply Voltage Max-
Current Rating-
IC Case / Package-
Isolation Voltage500V
Interface Case Style-
No. of Pins16Pins
Transformer MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range1600 Series
Automotive Qualification Standard-
MSL-
Product Overview
The 1600C is a quad Isolation Transformer for use in digital circuits. It is particularly suited to isolating microprocessor bus connections and performing logic level translation. Being completely passive, power savings are offered over opto-coupled or emitter follower solutions.
- Logic translation
- Bi-directional
- Invert/non-invert
- TTL-CMOS conversion
- Toroidal construction
- Low profile
- 500Vrms Isolation
Applications
Industrial
Technical Specifications
No. of Channels
4Channels
No. of Channels
4 Channel
Insertion Loss
-
DC Resistance
-
Current Rating
-
Isolation Voltage
500V
No. of Pins
16Pins
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
Turns Ratio
1:1
Propagation Delay
-
Supply Voltage Min
-
Supply Voltage Max
-
IC Case / Package
-
Interface Case Style
-
Transformer Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
1600 Series
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175