Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoP18/11-3H1
Order Code2103365
Technical Datasheet
Core TypeP
Core SizeP18
Core Material Grade3H1
For Use With-
Effective Magnetic Path Length25.8mm
Ae Effective Cross Section Area43.3mm²
Inductance Factor Al3.4µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P18/11-3H1 is a Transformer Core made with the material grade of 3H1. The P core is the earliest design for telecom filter inductors. The core surrounds the winding almost completely so magnetic shielding is outstanding. The slots in the core are rather narrow which complicates assembly and mounting.
- Not easy to assemble and mount
- Difficult to get leads out
- Mains insulation difficult
- 0.597/0.172Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
P
Core Material Grade
3H1
Effective Magnetic Path Length
25.8mm
Inductance Factor Al
3.4µH
SVHC
No SVHC (17-Jan-2023)
Core Size
P18
For Use With
-
Ae Effective Cross Section Area
43.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064