Bluetooth Modules & Adaptors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
No. of Pins
IC Case / Package
Operating Temperature Min
No. of I/O's
Interfaces
Operating Temperature Max
RAM Memory Size
ADC Channels
ADC Resolution
IC Mounting
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.610 (S$7.2049)10+ S$5.730 (S$6.2457)25+ S$5.410 (S$5.8969)50+ S$5.070 (S$5.5263)100+ S$4.730 (S$5.1557)More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M0 | 900mV | 32 bit | 3.6V | 16MHz | 40Pins | QFN | - | 25I/O's | I2C, I2S, SPI, UART | - | 96KB | 4Channels | 10Bit | Surface Mount | DA1458x | SmartBond DA14585 Family Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$7.900 (S$8.611)10+ S$6.650 (S$7.2485)25+ S$6.140 (S$6.6926)50+ S$5.630 (S$6.1367)100+ S$5.370 (S$5.8533) | Min: 1 / Mult: 1 | ARM Cortex-M0 | - | 32 bit | 3V | - | 40Pins | QFN | - | 24I/O's | I2C, I2S, SPI, UART | - | - | 4Channels | 10Bit | Surface Mount | DA1458x | SmartBond DA14586 Family Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$5.370 (S$5.8533) | Min: 100 / Mult: 1 | ARM Cortex-M0 | - | 32 bit | 3V | - | 40Pins | QFN | - | 24I/O's | I2C, I2S, SPI, UART | - | - | 4Channels | 10Bit | Surface Mount | DA1458x | SmartBond DA14586 Family Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$4.730 (S$5.1557)500+ S$4.550 (S$4.9595) | Min: 100 / Mult: 1 | ARM Cortex-M0 | 900mV | 32 bit | 3.6V | 16MHz | 40Pins | QFN | - | 25I/O's | I2C, I2S, SPI, UART | - | 96KB | 4Channels | 10Bit | Surface Mount | DA1458x | SmartBond DA14585 Family Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$7.320 (S$7.9788)10+ S$6.330 (S$6.8997)25+ S$6.090 (S$6.6381)50+ S$5.740 (S$6.2566)100+ S$5.380 (S$5.8642)More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M0 | 900mV | 32 bit | 3.3V | - | 40Pins | QFN | -40°C | 24I/O's | I2C, SPI, UART | 85°C | - | - | 10Bit | Surface Mount | DA1458x | DA14580 Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$5.380 (S$5.8642)500+ S$4.830 (S$5.2647) | Min: 100 / Mult: 1 | ARM Cortex-M0 | 900mV | 32 bit | 3.3V | - | 40Pins | QFN | -40°C | 24I/O's | I2C, SPI, UART | 85°C | - | - | 10Bit | Surface Mount | DA1458x | DA14580 Series Microcontrollers |