register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$155.160 (S$169.1244) |
Product Information
Product Overview
CC-ST-J17D-ZK is a Digi ConnectCore MP255 versatile, secure and cost-effective ETHERNET system-on-module (SOM) designed for industrial applications and smart connected devices. The STMicroelectronics’ STM32MP25 processor adds a neural processing unit (NPU) and image signal processor (ISP) so that module is used for edge AI and computer vision applications. The SOM is designed for maximum power efficiency to support battery powered applications. Digi ConnectCore MP25 offers industrial-rated design for longevity in demanding 24/7/365 operation and 10+ year product lifecycles, backed by Digi’s industry-leading 3-year warranty. With integrated Digi Embedded Yocto®, along with powerful Digi ConnectCore Cloud Services and Digi ConnectCore Security Services, makes Digi ConnectCore MP2 a complete solution for creating and maintaining secure connected devices throughout their lifecycle.
- Industrial-grade, scalable, embedded SOM platform
- Arm® 64-bit dual Cortex®-A35 at 1.2GHz
- Cortex-M33 at 400MHz with FPU/MPU
- 1GB DDR4, 8GB eMMC memory
- Features secure boot
- Temperature range from -40 to 85°C (-40 to 185°F)
- Power management with hardware and software support
- 2x Gigabit Ethernet with external PHY interfaces
- 2+1 switch with STM32MP257 MPU, TSN, IEEE 1588v2 hardware, MII/RMII/RGMII
- Mechanical dimension is 30mm x 30mm x 3mm (1.18in x 1.18in x 0.12in)
Technical Specifications
Industrial-Grade, Scalable, Embedded SOM Platform, Power Management
CAN, I2C, I3C, PCIE, SAI, SDMMC, SPI, SPDIF, USB, UART, USART
No SVHC (21-Jan-2025)
-
ConnectCore MP255 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate