Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$372.890 (S$406.4501) |
Product Information
Product Overview
The Renesas R-IN32M3 is a dual-port Ethernet module solution for the PROFINET® RT, EtherNet/IP®, and EtherCAT® real-time protocols and includes a 2-port Ethernet switch and a third internal port for bus and ring network topologies. The R-IN32M3 module includes a Renesas microcontroller running a protocol library which supports various kinds of real-time industrial Ethernet communication protocols. A well documented generic application programming interface (API) allows for simple access to the protocol library by an application processor in order to exchange real-time network data with a user application via a lean SPI module interface.
- Ethernet ports supporting 10Mbits per second and 100Mbits per second with auto negotiation
- Device configuration via management tool and API through an application controller
- Comprehensive tool support and application examples in form of source code for Synergy SK-S7G2
- Embedded 2-port Ethernet switch for bus and ring network topologies
- High-speed SPI interface and power pins for connecting the module to a host CPU
- Integrated processor to handle the real-time industrial Ethernet protocols
- Complete dual Ethernet interface based on IEEE 802.3 standard including transformers and PHY modules
- Suitable for industrial automation and remote I/O application
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Industrial Automation and Networking
SPI
No SVHC (25-Jun-2025)
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate