Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$34.430 (S$37.5287) |
5+ | S$30.120 (S$32.8308) |
10+ | S$25.630 (S$27.9367) |
Price for:Each
Minimum: 1
Multiple: 1
S$34.43 (S$37.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoDB9-USB-D5-M
Order Code2419928
Technical Datasheet
Bridge TypeUSB to UART
Module InterfaceUART, USB
Supported DevicesFT232R
Supply Voltage Min4.25V
Supply Voltage Max5.25V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DB9-USB-D5-M is an USB to 5V TTL UART serial adapter with embedded electronics to retrofit a DB9 male connector. This is an USB to 1-Port 5V level UART module that can replace 5V UART DB9 male connector.
- USB to serial UART converter packaged in DB9 male connectors ideal for bridging serial ports to USB
- Modules feature a USB2.0 Mini-B type connector
- Designed to fit a standard 9-pin DB9 based RS232 connector pin out
- Internal electronics to carry out full conversion between 5V UART and USB
- Module supplied complete with FTDI royalty free drivers
- Microsoft WHQL certified drivers for Windows operating systems
- Drivers also available for Linux and Mac OS
- VCP (Virtual COM port) and D2XX API based drivers available
- CE, FCC and UKCA approved
- 3MBaud data rates, 12Mbps USB speed, Mini B USB connector, male DB9 pin out I/O connector
Technical Specifications
Bridge Type
USB to UART
Supported Devices
FT232R
Supply Voltage Max
5.25V
SVHC
No SVHC (21-Jan-2025)
Module Interface
UART, USB
Supply Voltage Min
4.25V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005