Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CALTEK |
|---|---|
| Manufacturer Part No | PSA30/3BCopy |
| Order Code | 1270467 |
| Product Range | PSA Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CALTEK |
|---|---|
| Manufacturer Part No | PSA30/3BCopy |
| Order Code | 1270467 |
| Product Range | PSA Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 20mA |
| Output Current Max | 3A |
| Power Rating | 90VA |
| Supply Voltage Min | 103.5VAC |
| Supply Voltage Max | 242VAC |
| Manufacturer Warranty | - |
| Product Range | PSA Series |
| Plug Type | UK Type G |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 20mA |
| Power Rating | 90VA |
| Supply Voltage Max | 242VAC |
| Product Range | PSA Series |
| SVHC | No SVHC (17-Dec-2014) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 3A |
| Supply Voltage Min | 103.5VAC |
| Manufacturer Warranty | - |
| Plug Type | UK Type G |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.5 |
