Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | BIM2004/LUG-GY/GYCopy |
| Order Code | 1171655 |
| Product Range | 2000 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | BIM2004/LUG-GY/GYCopy |
| Order Code | 1171655 |
| Product Range | 2000 |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | ABS |
| External Height - Metric | 40mm |
| External Width - Metric | 65mm |
| External Depth - Metric | 140mm |
| IP Rating | IP54 |
| Body Colour | Grey |
| NEMA Rating | - |
| External Height - Imperial | 1.57" |
| External Width - Imperial | 2.56" |
| External Depth - Imperial | 5.51" |
| Product Range | 2000 |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for BIM2004/LUG-GY/GY
2 Products Found
Product Overview
Electronics enclosures with lugged lids, suitable for a wide range of surface mounting applications. Once mounted, access to the screws in the lid is restricted, providing extra security.
- ABS construction, lugged lid and base
- Lid fixed via four M3 machine screws
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- Horizontal PCB mounting using PCB adaptors
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 40mm |
| External Depth - Metric | 140mm |
| Body Colour | Grey |
| External Height - Imperial | 1.57" |
| External Depth - Imperial | 5.51" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 65mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 2.56" |
| Product Range | 2000 |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
