Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRE33131002Copy
Order Code1620883
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric18mm
External Width - Metric40mm
External Depth - Metric60mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.57"
External Depth - Imperial2.36"
Product Range-
Product Overview
- Moulded from high impact ABS
- Recesses in the cover and in the base for fitting membrane keypads
- Easy snap-fit assembly of base and cover
- A lug for a key ring
- Temperature resistant up to 85 °C
- Light grey similar to RAL 7035
- Dimensions: 18 x 40 x 60mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
18mm
External Depth - Metric
60mm
Body Colour
Grey
External Height - Imperial
0.71"
External Depth - Imperial
2.36"
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
