Print Page
HP24SBA.0725
Wire, Stranded, Hook Up, PTFE, Black, 24 AWG, 7 x 0.2mm, 82 ft
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP24SBA.0725
Order Code1423358
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Conductor Area CSA0.2mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.95mm
Approval Specification-
Product Range-
Alternatives for HP24SBA.0725
1 Product Found
Product Overview
The HP24SBA.0725 is a PTFE insulated Equipment Wire with silver and nickel-plated copper conductors. PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non flammable, resistant to solder iron damage and is highly flexible. Although widely used for high performance aerospace applications, PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical, are severe.
- CPR: Not Yet Qualified
- 88.30Ω/km at 20°C Conductor resistance
- 6A Long term current rating
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
82ft
Conductor Area CSA
0.2mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
25m
Voltage Rating
300V
External Diameter
0.95mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115