Print Page
HP24SBA.12100
Wire, Stranded, Hook Up, PTFE, Brown, 24 AWG, 7 x 0.2mm, 100 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLISLEIT |
|---|---|
| Manufacturer Part No | HP24SBA.12100Copy |
| Order Code | 1423372 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CARLISLEIT |
|---|---|
| Manufacturer Part No | HP24SBA.12100Copy |
| Order Code | 1423372 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Brown |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 0.2mm² |
| Voltage Rating | 300V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 0.95mm |
| Approval Specification | - |
| Product Range | - |
Product Overview
The HP24SBA.12100 is a 100m brown Hook-up Wire with silver-plated copper conductor and PTFE insulation. The PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non-flammable, resistant to solder iron damage and is highly flexible. The PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical are severe. PTFE Insulation is applied either by extrusion or by spiral lapping and sintering.
- CPR: Not Yet Qualified
- 88.3Ω/km at 20°C Maximum conductor resistance
- 6A at 40°C Maximum long term current rating
- -75 to 190°C Temperature range
Applications
Aerospace, Defence, Military, Thermal Management, Industrial
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 100m |
| Conductor Area CSA | 0.2mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | - |
| Jacket Colour | Brown |
|---|---|
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Imperial) | 328ft |
| Voltage Rating | 300V |
| External Diameter | 0.95mm |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .335 |