Print Page
HP24SBB.36100
Wire, Stranded, Hook Up, PTFE, Yellow, 24 AWG, 7 x 0.2mm, 100 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLISLEIT |
|---|---|
| Manufacturer Part No | HP24SBB.36100Copy |
| Order Code | 1423408 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CARLISLEIT |
|---|---|
| Manufacturer Part No | HP24SBB.36100Copy |
| Order Code | 1423408 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Yellow |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 0.22mm² |
| Voltage Rating | 600V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 1.2mm |
| Approval Specification | - |
| Product Range | - |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 100m |
| Conductor Area CSA | 0.22mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | - |
| Jacket Colour | Yellow |
|---|---|
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Imperial) | 328ft |
| Voltage Rating | 600V |
| External Diameter | 1.2mm |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |