Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | PD30CNB20NASACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4835624 |
| Product Range | PD30CNB20 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$139.080 (S$151.5972) |
Price for:Each
Minimum: 1
Multiple: 1
S$139.08 (S$151.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | PD30CNB20NASACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4835624 |
| Product Range | PD30CNB20 Series |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor |
| Sensing Distance Max | 200mm |
| Sensing Method | Diffuse Reflective |
| Output Type | NPN |
| Product Range | PD30CNB20 Series |
| Connection Method | Cable |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| Light Source | 625nm Red LED |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Photoelectric Sensor |
|---|---|
| Sensing Method | Diffuse Reflective |
| Product Range | PD30CNB20 Series |
| Supply Voltage Min | 10V |
| Light Source | 625nm Red LED |
| IP Rating | IP67 |
| Operating Temperature Max | 60°C |
| Sensing Distance Max | 200mm |
|---|---|
| Output Type | NPN |
| Connection Method | Cable |
| Supply Voltage Max | 30V |
| Qualification | - |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Lithuania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0489 |
