Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | PE12CNT15NCCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4835630 |
| Product Range | PE12CNT Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$78.020 (S$85.0418) |
| 5+ | S$72.730 (S$79.2757) |
Price for:Each
Minimum: 1
Multiple: 1
S$78.02 (S$85.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | PE12CNT15NCCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4835630 |
| Product Range | PE12CNT Series |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor |
| Sensing Distance Max | 15m |
| Sensing Method | Through Beam |
| Output Type | Digital - NPN |
| Product Range | PE12CNT Series |
| Connection Method | 5m Cable |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | 880nm Infrared LED |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Photoelectric Sensor |
|---|---|
| Sensing Method | Through Beam |
| Product Range | PE12CNT Series |
| Supply Voltage Min | 10VDC |
| Light Source | 880nm Infrared LED |
| IP Rating | IP67 |
| Operating Temperature Max | 50°C |
| Sensing Distance Max | 15m |
|---|---|
| Output Type | Digital - NPN |
| Connection Method | 5m Cable |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Lithuania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07362 |
