Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD214A-B160LF
Order Code
Re-Reel1456528RL
Cut Tape1456528
Product RangeCD214A
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeCD214A
QualificationAEC-Q101
Alternatives for CD214A-B160LF
6 Products Found
Product Overview
The CD214A-B160LF is a surface-mount Schottky Barrier Rectifier Chip Diode for rectification applications. It offers a forward-current of 1A with a choice of repetitive peak reverse voltage of 20 up to 100V. This Bourns® chip diode conforms to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- Very low-forward-voltage drop
Applications
Portable Devices, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
CD214A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135