Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 11310
1 Product Found
Product Overview
Panel socket with top and bottom cable entry. Surface mounting.
- 50-60 Hz
- 2 Pin and earth
Technical Specifications
Current Rating
32A
Connector Mounting
Surface Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
110V
Electrical Connector Gender
Outlet
Connector Colour
Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
