Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3521270RFT.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4049554 |
| Product Range | 3521 Series |
| Your Part Number | |
| Technical Datasheet |
5,548 In Stock
Need more?
5,548 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.150 (S$1.2535) |
| 25+ | S$0.560 (S$0.6104) |
| 100+ | S$0.516 (S$0.5624) |
| 250+ | S$0.428 (S$0.4665) |
| 500+ | S$0.404 (S$0.4404) |
| 1000+ | S$0.399 (S$0.4349) |
| 2500+ | S$0.391 (S$0.4262) |
| 5000+ | S$0.383 (S$0.4175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.15 (S$1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3521270RFT.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4049554 |
| Product Range | 3521 Series |
| Technical Datasheet | |
| Resistance | 270ohm |
| Power Rating | 2W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | High Power |
| Product Range | 3521 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 250V |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 270ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Product Range | 3521 Series |
| Voltage Rating | 250V |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 2W |
|---|---|
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Width | 3.2mm |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000063 |
