Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3540820RFT SMD Chip Resistor, 820 ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2117584-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3540820RFTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3230626RL Cut Tape3230626 |
| Product Range | 3540 Series |
| Also Known As | 7-2176400-1 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$1.620 | S$16.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.620 (S$1.7658) |
| 100+ | S$1.420 (S$1.5478) |
| 500+ | S$1.180 (S$1.2862) |
| 1000+ | S$1.060 (S$1.1554) |
| 2000+ | S$0.970 (S$1.0573) |
| 4000+ | S$0.905 (S$0.9864) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3540820RFTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3230626RL Cut Tape3230626 |
| Product Range | 3540 Series |
| Also Known As | 7-2176400-1 |
| Technical Datasheet | |
| Resistance | 820ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 4W |
| Resistor Case / Package | 2817 [7143 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3540 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 250V |
| Product Length | 7.1mm |
| Product Width | 4.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 820ohm |
|---|---|
| Power Rating | 4W |
| Resistor Technology | Thick Film |
| Product Range | 3540 Series |
| Voltage Rating | 250V |
| Product Width | 4.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2817 [7143 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 7.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000227 |
