Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 354082RFT SMD Chip Resistor, 82 ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2117584-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 354082RFTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3230599RL Cut Tape3230599 |
| Product Range | 3540 Series |
| Also Known As | 4-2176400-7 |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
Need more?
125 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.440 | S$1.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.440 (S$1.5696) |
| 100+ | S$1.110 (S$1.2099) |
| 500+ | S$0.980 (S$1.0682) |
| 1000+ | S$0.945 (S$1.030) |
| 2000+ | S$0.927 (S$1.0104) |
| 4000+ | S$0.908 (S$0.9897) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 354082RFTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3230599RL Cut Tape3230599 |
| Product Range | 3540 Series |
| Also Known As | 4-2176400-7 |
| Technical Datasheet | |
| Resistance | 82ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 4W |
| Resistor Case / Package | 2817 [7143 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3540 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 250V |
| Product Length | 7.1mm |
| Product Width | 4.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 82ohm |
|---|---|
| Power Rating | 4W |
| Resistor Technology | Thick Film |
| Product Range | 3540 Series |
| Voltage Rating | 250V |
| Product Width | 4.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2817 [7143 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 7.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000227 |
