Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35504K3FT SMD Chip Resistor, 4.3 kohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35504K3FTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3230927RL
Cut Tape3230927
Product Range3550 Series
Also Known As8-2176403-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$2.990 | S$14.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.990 (S$3.2591) |
| 50+ | S$1.730 (S$1.8857) |
| 250+ | S$1.530 (S$1.6677) |
| 500+ | S$1.470 (S$1.6023) |
| 1000+ | S$1.450 (S$1.5805) |
| 2000+ | S$1.420 (S$1.5478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35504K3FTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3230927RL
Cut Tape3230927
Product Range3550 Series
Also Known As8-2176403-8
Technical Datasheet
Resistance4.3kohm
Resistance4.3kohm
Resistance Tolerance± 1%
Power Rating5W
Power Rating5W
Resistor Case / Package4320 [11050 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3550 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.3kohm
Resistance Tolerance
± 1%
Power Rating
5W
Resistor Technology
Thick Film
Product Range
3550 Series
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance
4.3kohm
Power Rating
5W
Resistor Case / Package
4320 [11050 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
