Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLP73K2BR62FTDFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4048388 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.207 (S$0.2256) |
| 2000+ | S$0.202 (S$0.2202) |
| 3000+ | S$0.197 (S$0.2147) |
| 5000+ | S$0.192 (S$0.2093) |
| 10000+ | S$0.183 (S$0.1995) |
| 25000+ | S$0.179 (S$0.1951) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$207.00 (S$225.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLP73K2BR62FTDFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4048388 |
| Technical Datasheet | |
| Resistance | 0.62ohm |
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Height | 0.55mm |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.62ohm |
|---|---|
| Resistor Technology | Thick Film |
| Qualification | - |
| Power Rating | 500mW |
|---|---|
| Product Height | 0.55mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000054 |
