Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLP73N2BR091FTDFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4048409 |
| Your Part Number | |
| Technical Datasheet |
963 In Stock
Need more?
963 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.080 (S$1.1772) |
| 10+ | S$0.679 (S$0.7401) |
| 25+ | S$0.537 (S$0.5853) |
| 50+ | S$0.516 (S$0.5624) |
| 100+ | S$0.496 (S$0.5406) |
| 500+ | S$0.431 (S$0.4698) |
| 1000+ | S$0.383 (S$0.4175) |
| 2500+ | S$0.376 (S$0.4098) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.08 (S$1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLP73N2BR091FTDFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4048409 |
| Technical Datasheet | |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Width | 1.55mm |
| Product Height | 0.55mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Resistor Technology | Thick Film |
| Product Height | 0.55mm |
| Qualification | - |
| Power Rating | 500mW |
|---|---|
| Product Width | 1.55mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000127 |
