Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E105KBTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944377 |
| Product Range | RP73P Series |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
Need more?
125 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.344 (S$0.375) |
| 25+ | S$0.260 (S$0.2834) |
| 100+ | S$0.248 (S$0.2703) |
| 250+ | S$0.235 (S$0.2562) |
| 500+ | S$0.221 (S$0.2409) |
| 1000+ | S$0.219 (S$0.2387) |
| 2500+ | S$0.208 (S$0.2267) |
| 5000+ | S$0.196 (S$0.2136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.34 (S$0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E105KBTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944377 |
| Product Range | RP73P Series |
| Technical Datasheet | |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Power |
| Product Range | RP73P Series |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Case / Package | 0402 [1005 Metric] |
|---|---|
| Product Range | RP73P Series |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Resistor Type | High Power |
|---|---|
| Temperature Coefficient | ± 25ppm/°C |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
