Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E107KBTDCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4049604 |
| Your Part Number | |
| Technical Datasheet |
1,847 In Stock
Need more?
1,847 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.301 (S$0.3281) |
| 25+ | S$0.228 (S$0.2485) |
| 100+ | S$0.217 (S$0.2365) |
| 250+ | S$0.194 (S$0.2115) |
| 500+ | S$0.176 (S$0.1918) |
| 1000+ | S$0.169 (S$0.1842) |
| 2500+ | S$0.163 (S$0.1777) |
| 5000+ | S$0.155 (S$0.169) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.30 (S$0.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E107KBTDCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4049604 |
| Technical Datasheet | |
| Power Rating | 100mW |
| Resistor Type | High Power |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 100mW |
|---|---|
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Type | High Power |
|---|---|
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000016 |
