Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E182RBTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944470 |
| Product Range | RP73P Series |
| Your Part Number | |
| Technical Datasheet |
1,175 In Stock
Need more?
1,175 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.572 (S$0.6235) |
| 10+ | S$0.411 (S$0.448) |
| 100+ | S$0.287 (S$0.3128) |
| 500+ | S$0.219 (S$0.2387) |
| 1000+ | S$0.190 (S$0.2071) |
| 2000+ | S$0.187 (S$0.2038) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.57 (S$0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E182RBTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944470 |
| Product Range | RP73P Series |
| Technical Datasheet | |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Power |
| Product Range | RP73P Series |
| Voltage Rating | 50V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 100mW |
|---|---|
| Resistor Technology | Thin Film |
| Product Range | RP73P Series |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Resistor Case / Package | 0402 [1005 Metric] |
|---|---|
| Resistor Type | High Power |
| Voltage Rating | 50V |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
