Print Page
Product Information
| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | DZ1G-A1BACopy |
| Order Code | 1519053 |
| Product Range | DZ Series |
| Technical Datasheet | |
| Microswitch Type | Snap Action |
| Microswitch Actuator | Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | - |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| Product Range | DZ Series |
| Contact Voltage AC Nom | 250VAC |
| Operating Force Max | 2.2N |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Microswitch Type | Snap Action |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | - |
| Product Range | DZ Series |
| Operating Force Max | 2.2N |
| Microswitch Actuator | Plunger |
|---|---|
| Switch Terminals | - |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250VAC |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |

