Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5110F1-12VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2766495
Product Range5110F
Your Part Number
281 In Stock
Need more?
281 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.040 (S$8.7636) |
| 5+ | S$6.490 (S$7.0741) |
| 10+ | S$4.940 (S$5.3846) |
| 20+ | S$4.850 (S$5.2865) |
| 50+ | S$4.750 (S$5.1775) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.04 (S$8.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5110F1-12VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2766495
Product Range5110F
Technical Datasheet
LED ColourRed
Operating Voltage12VDC
Mounting Hole Dia4.01mm
Forward Current If13mA
Luminous Intensity8mcd
IP / NEMA RatingNot Rated
Product Range5110F
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
4.01mm
Luminous Intensity
8mcd
Product Range
5110F
Operating Voltage
12VDC
Forward Current If
13mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5110F1-12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885
