BACC45FS14-4S6
Circular Connector, BACC Series, MIL-DTL-26500 Series, Straight Plug, 4 Contacts, Crimp Socket

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | BACC45FS14-4S6Copy |
| Order Code | 2104012 |
| Product Range | BACC Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$111.090 (S$121.0881) |
| 5+ | S$102.110 (S$111.2999) |
| 10+ | S$92.320 (S$100.6288) |
| 25+ | S$86.500 (S$94.285) |
| 50+ | S$81.980 (S$89.3582) |
| 100+ | S$77.860 (S$84.8674) |
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | BACC45FS14-4S6Copy |
| Order Code | 2104012 |
| Product Range | BACC Series |
| Technical Datasheet | |
| Product Range | BACC Series |
| Equivalent Military Specification | MIL-DTL-26500 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 4Contacts |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 14-4 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Non-conductive Black Anodise |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | 6 |
| Service Class | Environmentally Sealed |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The BACC45FS14-4S6 from Cinch is BACC45 series, MIL-DTL-26500 series equivalent straight plug with 4 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
| Product Range | BACC Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 14-4 |
| Connector Body Plating | Non-conductive Black Anodise |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Equivalent Military Specification | MIL-DTL-26500 Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | 6 |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
