BACC63CC16-24P6
Circular Connector, BACC Series, MIL-DTL-26500 Series, Wall Mount Receptacle, 24 Contacts

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | BACC63CC16-24P6Copy |
| Order Code | 2090586 |
| Product Range | BACC Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$227.370 (S$247.8333) |
| 5+ | S$207.810 (S$226.5129) |
| 10+ | S$184.380 (S$200.9742) |
| 25+ | S$174.490 (S$190.1941) |
| 50+ | S$164.720 (S$179.5448) |
| 100+ | S$155.860 (S$169.8874) |
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | BACC63CC16-24P6Copy |
| Order Code | 2090586 |
| Product Range | BACC Series |
| Technical Datasheet | |
| Product Range | BACC Series |
| Equivalent Military Specification | MIL-DTL-26500 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 24Contacts |
| Circular Connector Contact Type | Crimp Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 16-24 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Bright Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | 6 |
| Service Class | Environmentally Sealed, Vibration Resistant |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The BACC63CC16-24P6 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent wall mount receptacle with 24 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Advanced fluid resistant elastometers, non rotating accessory teeth conforming to MS3155
- Shielded connectors
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Bayonet coupling with 500 mating cycles
- Aluminium alloy body material with bright cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
| Product Range | BACC Series |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Connector Contact Type | Crimp Pin |
| Insert Arrangement | 16-24 |
| Connector Body Plating | Bright Cadmium |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed, Vibration Resistant |
| Equivalent Military Specification | MIL-DTL-26500 Series |
|---|---|
| No. of Contacts | 24Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | 6 |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
