
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | C0909A18-14SN-106Copy |
| Order Code | 2104414 |
| Product Range | C090 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$121.100 (S$131.999) |
| 5+ | S$111.310 (S$121.3279) |
| 10+ | S$100.640 (S$109.6976) |
| 25+ | S$94.290 (S$102.7761) |
| 50+ | S$89.370 (S$97.4133) |
| 100+ | S$84.870 (S$92.5083) |
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | C0909A18-14SN-106Copy |
| Order Code | 2104414 |
| Product Range | C090 Series |
| Technical Datasheet | |
| Product Range | C090 Series |
| Equivalent Military Specification | MIL-DTL-26500 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 14Contacts |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Insert Arrangement | 18-14 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Non-conductive Black Anodise |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed, Vibration-proof |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The C0909A18-14SN-106 from Cinch is C0909A series, MIL-DTL-26500 series equivalent straight plug with 14 contacts. The C0909A series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The C0909A series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High vibration bayonet plug with metal to metal bottoming shells
- Styles qualified to Boeing BACC63BN series
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles
- Salt spray exposure of 96hour
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp socket contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
| Product Range | C090 Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Insert Arrangement | 18-14 |
| Connector Body Plating | Non-conductive Black Anodise |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed, Vibration-proof |
| Equivalent Military Specification | MIL-DTL-26500 Series |
|---|---|
| No. of Contacts | 14Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
