Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M83513/13-D01CPCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 3776485 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$202.840 (S$221.0956) |
| 5+ | S$192.290 (S$209.5961) |
| 10+ | S$181.730 (S$198.0857) |
| 25+ | S$170.370 (S$185.7033) |
| 50+ | S$162.250 (S$176.8525) |
| 100+ | S$159.010 (S$173.3209) |
Price for:Each
Minimum: 1
Multiple: 1
S$202.84 (S$221.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M83513/13-D01CPCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 3776485 |
| Technical Datasheet | |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Contact Termination Type | Solder |
|---|---|
| SVHC | Lead (10-Jun-2022) |
| Contact Material | Copper Alloy |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014515 |
