Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCS1020.000MABJ-UTCopy
Order Code1611849
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCS1020.000MABJ-UTCopy
Order Code1611849
Technical Datasheet
Product Range-
Frequency Nom20MHz
Crystal Frequency20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2014)
Alternatives for CS1020.000MABJ-UT
1 Product Found
Technical Specifications
Product Range
-
Crystal Frequency
20MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Frequency Nom
20MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
