Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSA309 20.480MABJ-UBCopy
Order Code1611705
Your Part Number
No Longer Stocked
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSA309 20.480MABJ-UBCopy
Order Code1611705
Technical Datasheet
Frequency Nom20.48MHz
Product Range-
Crystal Frequency20.48MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageCylinder Radial, 8.8mm x 3mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Nom
20.48MHz
Crystal Frequency
20.48MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Cylinder Radial, 8.8mm x 3mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Product Range
-
Frequency Tolerance + / -
50ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
