You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BS3058 - 

Cutter, Side, 127 mm, Semi Flush, 2 mm

BS3058 - Cutter, Side, 127 mm, Semi Flush, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BS3058
Order Code:
147208
Technical Datasheet:
BS3058   Datasheet
See all Technical Docs

Product Information


:
Side

:
127mm

:
Semi Flush

:
2mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BS3058 is a very heavy semi-clean Cut Nipper for the cutting of steel wires up to Ø1.5mm. The handle is shaped to have a comfortable and firm grip, they are in plastic. The hinge is made to open and close the tool easily, it has not an excessive lateral play that could damage the functional of the tool. The beaks of the nipper can join together. The hardness of the steel is 55 HRC. The tool is without flash or sharp border so it can be used with safety, it is subject to a treatment of burnishing to assure a superficial protection.

Applications

Maintenance & Repair

39 In stock Need more?

39 available for 3 - 4 business days delivery

S$24.14 ( S$25.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$24.14 (S$25.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.