Print Page
FC684226R
Circular Connector, Miniature Circular Connector, Cable Mount Plug, 6 Contacts, Solder Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC684226RCopy |
| Order Code | 1908687 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC684226RCopy |
| Order Code | 1908687 |
| Technical Datasheet | |
| Connector Type | Miniature Circular Connector |
| Product Range | - |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 6Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | - |
| Connector Body Material | Brass Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | Tin |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | - |
| IP Rating | - |
| Product Range | - |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Tin |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
