Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | P14 WHITE + CL1468Copy |
| Order Code | 143561 |
| Product Range | P14 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | P14 WHITE + CL1468Copy |
| Order Code | 143561 |
| Product Range | P14 Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 10A |
| Voltage Rating | - |
| Contact Plating | - |
| Connector Colour | White |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | P14 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 10A |
| Contact Plating | - |
| Contact Material | Brass |
| Product Range | P14 Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | - |
| Connector Colour | White |
| Contact Termination Type | Solder |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .048 |
