Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | S4SNSCopy |
| Order Code | 148266 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | S4SNSCopy |
| Order Code | 148266 |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Jack |
| Pin Diameter | 6.35mm |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The S4SNS is a 2-way black through-hole mono 1/4-inch Jack Socket is designed for direct mounting into PCB. This S4 series socket with nickel plated contacts.
- 6.35mm Pin
Applications
Audio
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Mounting | Through Hole Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
