Print Page
19301231
LED Panel Mount Indicator, Black Chrome Bezel, Green, 230 VAC, 14 mm, 3 mA, 11 mcd, Not Rated
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19301231Copy
Order Code1105483
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19301231Copy
Order Code1105483
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia14mm
Forward Current If3mA
Luminous Intensity11mcd
IP / NEMA RatingNot Rated
Product Range-
Product Overview
The 19301231 is a green panel-mount LED Indicator with black satin chrome bezel.
- -55 to 60°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
11mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
